9002 | VISATON
Cone tweeter speaker, 8 Ω, 90 dB, 800 Hz to 20 kHz, black
Order No.: 38M1478
EAN: 4099891542368
MPN:
9002
TW 70 8 OHM
Unit Price (€ / pc.)
28.7742 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | cone tweeter speaker | |
Installation diameter | 64 mm | |
Colour | black | |
Impedance | 8 Ω | |
Max. transmission range | 20 kHz | |
min. transmission range | 800 Hz | |
Resonance frequency | 1500 Hz | |
Sound pressure level | 90 db |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |