8056 | VISATON
Broadband speaker, 8 Ω, 82 dB, 150 Hz to 17 kHz, black
Order No.: 38M1476
EAN: 4099891542351
MPN:
8056
SC 5.9 ND 8 OHM
Unit Price (€ / pc.)
19.7659 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | broadband speaker | |
Colour | black | |
Impedance | 8 Ω | |
Max. transmission range | 17 kHz | |
min. transmission range | 150 Hz | |
Resonance frequency | 280 Hz | |
Sound pressure level | 82 db |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |