8051 | VISATON
Broadband speaker, 8 Ω, 83 dB, 120 Hz to 20 kHz, black
Order No.: 38M1474
EAN: 4099891542337
MPN:
8051
SC 4.9 FL 8 OHM
Unit Price (€ / pc.)
23.4192 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | broadband speaker | |
Colour | black | |
Impedance | 8 Ω | |
Max. transmission range | 20 kHz | |
min. transmission range | 120 Hz | |
Resonance frequency | 220 Hz | |
Sound pressure level | 83 db |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |