8048 | VISATON

Broadband speaker, 8 Ω, 81 dB, 220 Hz to 20 kHz, black

Order No.: 38M1473
EAN: 4099891542320
MPN:
8048
SC 4.7 ND 8 OHM
VISATON
default L
front L
Image may differ
Unit Price (€ / pc.)
14.4347 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.4347 €
Technical specifications
Version broadband speaker
Colour black
Impedance 8 Ω
Max. transmission range 20 kHz
min. transmission range 220 Hz
Resonance frequency 360 Hz
Sound pressure level 81 db
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Impedance
Version
Sound pressure level
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Impedance
Version
Sound pressure level
Colour