Load disconnect switches, type Kraus & Naimer KG.
To IEC/EN 60947, IEC/EN 60204, VDE 0660 and VDE 0113, 3-pole. Four-hole front-panel mounting; Degree of protection: IP 66. Front labeling: 0-I. Black toggle lever. Insulation voltage (mains with grounded star point only): 690 V. Overvoltage category: III. Degree of soiling: 3. Fine-wire cross-section with wire end ferrule: max. 10 mm²
Technical attributes (type, continuous current, breaking capacity (3 x 380 V/440 V), front-panel size, mounting depth): KG64B T303 E, 63 A, 22 kW, 64 x 64, 60.5 mm
Actuator | Rotary actuator | |
Isolation voltage | 690 V | |
Assembly | front mounting | |
Pin number | 3 pole | |
Degree of protection (IP) | IP66 |
Country of origin | DE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available