PLT200KIT | Wachendorff

Laser hand-held tachometer

Order No.: 22K1552
EAN: 4099891468903
MPN:
PLT200KIT
Wachendorff
default L
Image may differ
Unit Price (€ / pc.)
516.46 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
516.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
516.46 €

PLT200KIT, laser tachometer with accessory kit

tachometer, speed meter, adder, counter and timer, with 32 functions. Signal input for external sensors and TTL signal output. Memory for maximum, minimum and last measured value. Visible laser class 2M. Measuring range/tolerance: optical detection: 5.0 to 200000 rpm ±0.01%, contact sensor: 0.5 to 20.000 rpm. Working range: 5.0 cm to 8.0 m. Ambient temperatures: +5.0 to +40 °C. Case: ABS plastic case with rubber-lined side. Dimensions: 61 x 175 x 41 mm. Weight: 210 g.

Technical specifications
Accuracy ±0.01 %
measurement range 5 to 200000 rpm
Logistics
Country of origin US
Customs tariff number 90292038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accuracy
measurement range
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accuracy
measurement range
Laser hand-held tachometer
Order No.:
 22K1552
Manufacturer:
 Wachendorff
Manufacturer SKU:
 PLT200KIT
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 516.46 € *
1 pcs.
516.46 €
±0.01 %
5 to 200000 rpm
Laser hand-held tachometer
Order No.:
 22K1550
Manufacturer:
 Wachendorff
Manufacturer SKU:
 PLT200000
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 329.63 € *
1 pcs.
329.63 €
±0.01 %
5 to 200000 rpm