P 2801 | PeakTech

Laser distance meter, 2801

Order No.: 21K9724
EAN: 4250569403477
MPN:
P 2801
2801
PeakTech
default L
front L
Image may differ
Unit Price (€ / pc.)
65.4262 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
65.43 € *
Price list
Quantity
Price per unit*
1 pcs.
65.4262 €
5 pcs.
61.4992 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laser distance meters, type PeakTech 2801.

With area and volume calculation, Pythagoras/Add/Subtract functions, Continuous/MIN/MAX measurements, memory for the last 99 measured values, auto-off, distance measurement up to max. 60 m, auto-trigger measurement from 1 to 60 seconds, spirit level, pod thread, Class ll laser; < 1 mW; 620 nm to 680 nm; Measuring range: 0.05 to 60 m. Measuring tolerance: +/- 2 mm. Measuring units: meter (m), inch (in), foot (ft). Resolution: 1.0 mm. Degree of protection: IP 54. Dimensions: 54 x 118 x 28 mm. Weight: 130 g. Supplied with bag, 2 x 1.5 V AAA batteries, operating instructions.

Type: 2801, laser distance meter

Technical specifications
Version Laser distance meter
Weight 130 g
Material plastic
measurement range 0.05-60 m
Logistics
Country of origin CN
Customs tariff number 90151000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
measurement range
Weight
Material
Version
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
measurement range
Weight
Material
Version
Laser distance meter, 2801
Order No.:
 21K9724
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 2801
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 65.43 € *
1 pcs.
65.4262 €
5 pcs.
61.4992 €
0.05-60 m
130 g
plastic
Laser distance meter
DISTANCE METER P 2800 A
Order No.:
 27K1050
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 2800 A
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 54.50 € *
1 pcs.
54.5020 €
0.05-40 m
135 g
Laser distance meter
DISTANCE METER P 2802
Order No.:
 24K5571
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 2802
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 76.35 € *
1 pcs.
76.3504 €
0.05-80 m
130 g
plastic
Laser distance meter