76083510 | LAPP

Surface mount socket, 6 pole, crimp connection, straight, 76083510

Order No.: 30P1128
EAN: 4044773622799
MPN:
76083510
EPIC POWER LS1 A6 5+PE (20)
Series: EPIC POWER LS1
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
16.4815 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
16.4815 €

Circular connector, 76083510, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Corrosion-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Space requirement
  • Robust

Applications

  • Plant engineering
  • Servo drives and servo assemblies
Technical specifications
Version surface mount socket
Shell Material zinc die casting
Contact connection crimp connection
contact surface gold-plated
Cable cross-section 0.5-2.5 mm²
Assembly panel mounting
Orientation straight
Pin number 6 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Shell Material
Cable cross-section
contact surface
Version
Assembly
Orientation
Contact connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Shell Material
Cable cross-section
contact surface
Version
Assembly
Orientation
Contact connection
Surface mount socket, 6 pole, crimp connection, straight, 76083510
Order No.:
 30P1128
Manufacturer:
 LAPP
Manufacturer SKU:
 76083510
Available: 0 pcs. Leadtime: On Request **
Total Price: 16.48 € *
20 pcs.
16.4815 €
6 pole
zinc die casting
0.5-2.5 mm²
gold-plated
surface mount socket
panel mounting
straight
crimp connection
Surface mount socket, 6 pole, crimp connection, straight, 76083000
Order No.:
 30P1129
Manufacturer:
 LAPP
Manufacturer SKU:
 76083000
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 33.67 € *
1 pcs.
33.6651 €
10 pcs.
30.7734 €
50 pcs.
28.8456 €
100 pcs.
26.9297 €
6 pole
zinc die casting
0.5-2.5 mm²
gold-plated
surface mount socket
panel mounting
straight
crimp connection
Surface mount socket, 8 pole, crimp connection, straight, 76084000
Order No.:
 30P1127
Manufacturer:
 LAPP
Manufacturer SKU:
 76084000
Available: 0 pcs. Leadtime: On Request **
Total Price: 31.70 € *
1 pcs.
31.7016 €
10 pcs.
28.9884 €
50 pcs.
27.1796 €
100 pcs.
25.3589 €
8 pole
zinc die casting
0.5-2.5 mm²
gold-plated
surface mount socket
panel mounting
straight
crimp connection