Inserts for M23 circular connector
Features
Applications
Version | plug | |
Shell Material | brass | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Cable cross-section | 0.14-1.0 mm² | |
Orientation | straight | |
Pin number | 9 pole |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available