72403000 | LAPP

Pin contact, 2.5 mm², AWG 14, solder connection, gold-plated, 72403000

Order No.: 30P1582
EAN: 4044773808827
MPN:
72403000
EPIC SIGNAL M23 SLM 2MM AU
Series: EPIC SIGNAL M23
LAPP
default L
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
5 pcs.
1.1067 €
10 pcs.
1.0472 €
20 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 72403000, LAPP KABEL

Pin contact for circular connectors M23, 2 mm male solder, gold plated.

Features

  • Good chemical resistance
  • Corrosion-resistant
  • Mechanical resistance
  • Oil-resistant
  • Optimum strain relief
  • Robust
  • Reliability
Technical specifications
Version pin contact
AWG cross-section AWG 14
Contact connection solder connection
Contact material brass
contact surface gold-plated
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
AWG cross-section
Contact connection
contact surface
Version
Contact material
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
AWG cross-section
Contact connection
contact surface
Version
Contact material
Pin contact, 2.5 mm², AWG 14, gold-plated, 72403100
Order No.:
 30P1581
Manufacturer:
 LAPP
Manufacturer SKU:
 72403100
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.36 € *
1 pcs.
1.3566 €
5 pcs.
1.2257 €
10 pcs.
1.1543 €
20 pcs.
1.0948 €
2.5 mm²
AWG 14
gold-plated
pin contact
brass
Pin contact, 1.0 mm², AWG 18, gold-plated, 72402001
Order No.:
 30P1579
Manufacturer:
 LAPP
Manufacturer SKU:
 72402001
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.02 € *
1 pcs.
1.0234 €
5 pcs.
0.9282 €
10 pcs.
0.8687 €
20 pcs.
0.8211 €
1.0 mm²
AWG 18
gold-plated
pin contact
brass