Circular connector for servo cables and encoders
Features
Applications
Version | plug | |
Shell Material | zinc die casting | |
Cable diameter | 7 to 10 mm | |
Contact connection | screw connection | |
Assembly | cable assembly | |
Orientation | straight | |
Type of locking | screw locking |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available