70444000 | LAPP

Bulkhead housing, size HA10, aluminum alloy, longitudinal bow locking, IP65, 70444000

Order No.: 30P1706
EAN: 4044773470970
MPN:
70444000
H-A 10 AD ANBAUGEHAEUSE
Series: EPIC H-A10
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
26.5965 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
26.5965 €

Bulkhead housing, 70444000, LAPP

The 70444000 metal housing with a single lever, can be used, for example, in electronic laboratories.

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Machine and equipment manufacturing
  • Control engineering
  • Electronic laboratory
Technical specifications
Version bulkhead housing
Shell size HA10
Shell Material aluminum alloy
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes