70250220 | LAPP

Grommet housing, size HB24, zinc alloy, cross bow locking, IP65, 70250220

Order No.: 30P1690
EAN: 4044774919720
MPN:
70250220
EPIC ULTRA H-B 24 TS QB 11-21
LAPP
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
35.9975 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.9975 €

Sleeve housing, 70250220, LAPP

Features

  • Good chemical resistance
  • Wide clamping range
  • Optimum strain relief
  • Robust
  • Interference signals

Applications

  • In EMC-sensitive environments
  • For fixed and flexible applications
  • Construction machinery
  • Electric motor manufacturing
Technical specifications
Version grommet housing
Shell size HB24
Shell Material zinc alloy
Degree of protection (IP) IP65
Type of locking cross bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)