70250217 | LAPP

Bulkhead housing, size HB16, zinc die casting, cross bow locking, IP68, 70250217

Order No.: 30P1683
EAN: 4044774919690
MPN:
70250217
EPIC ULTRA H-B 16 AG QB (1)
LAPP
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
34.4981 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.4981 €

Bulkhead housing, 70250217, LAPP

Features

  • Good chemical resistance
  • Wide clamping range
  • Optimum strain relief
  • Robust
  • Interference signals

Applications

  • In EMC-sensitive environments
  • For fixed and flexible applications
  • Construction machinery
  • Electric motor manufacturing
Technical specifications
Version bulkhead housing
Shell size HB16
Shell Material zinc die casting
Degree of protection (IP) IP68
Type of locking cross bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes