70250209 | LAPP

Bulkhead housing, size HB6, zinc alloy, longitudinal bow locking, IP65, 70250209

Order No.: 30P1697
EAN: 4044774919614
MPN:
70250209
EPIC ULTRA H-B 6 SGR LB 9-17
LAPP
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
44.2799 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.2799 €

Bulkhead housing, 70250209, LAPP

Features

  • Good chemical resistance
  • Wide clamping range
  • Optimum strain relief
  • Robust
  • Interference signals

Applications

  • In EMC-sensitive environments
  • For fixed and flexible applications
  • Construction machinery
  • Electric motor manufacturing
Technical specifications
Version bulkhead housing
Shell size HB6
Shell Material zinc alloy
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)