Circular connector for servo motors and power supply
Features
Applications
Version | plug | |
Shell Material | aluminum | |
Cable diameter | 6 to 10 mm | |
Contact connection | crimp connection | |
Cable cross-section | 10-50 mm² | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 8 pole |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available