44429350 | LAPP

Plug, 8 pole, crimp connection, straight, 44429350

Order No.: 30P1263
EAN: 4044775043844
MPN:
44429350
EPIC POWER LS3F6 3+PE+4 (1)
Series: EPIC POWER LS3
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
325.0009 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
325.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
325.0009 €

Circular connector, 44429350, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Robust
  • Reliability
  • Interference signals
  • Waterproof

Applications

  • Plant engineering
  • Servo drives and servo assemblies
Technical specifications
Version plug
Shell Material aluminum
Cable diameter 17 to 25 mm
Contact connection crimp connection
Cable cross-section 10-50 mm²
Assembly cable assembly
Orientation straight
Pin number 8 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable diameter
Pin number
Shell Material
Cable cross-section
Version
Assembly
Orientation
Contact connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable diameter
Pin number
Shell Material
Cable cross-section
Version
Assembly
Orientation
Contact connection
Plug, 8 pole, crimp connection, straight, 44429350
Order No.:
 30P1263
Manufacturer:
 LAPP
Manufacturer SKU:
 44429350
Available: 0 pcs. Leadtime: On Request **
Total Price: 325.00 € *
1 pcs.
325.0009 €
17 to 25 mm
8 pole
aluminum
10-50 mm²
plug
cable assembly
straight
crimp connection
Plug, 8 pole, crimp connection, straight, 44429351
Order No.:
 30P1262
Manufacturer:
 LAPP
Manufacturer SKU:
 44429351
Available: 0 pcs. Leadtime: On Request **
Total Price: 328.31 € *
1 pcs.
328.3091 €
25 to 36 mm
8 pole
aluminum
10-50 mm²
plug
cable assembly
straight
crimp connection
Plug, 6 pole, crimp connection, straight, 44429349
Order No.:
 30P1260
Manufacturer:
 LAPP
Manufacturer SKU:
 44429349
Available: 0 pcs. Leadtime: On Request **
Total Price: 315.28 € *
1 pcs.
315.2786 €
25 to 36 mm
6 pole
aluminum
10-50 mm²
plug
cable assembly
straight
crimp connection
Plug, 6 pole, crimp connection, straight, 44429348
Order No.:
 30P1261
Manufacturer:
 LAPP
Manufacturer SKU:
 44429348
Available: 0 pcs. Leadtime: On Request **
Total Price: 315.28 € *
1 pcs.
315.2786 €
17 to 25 mm
6 pole
aluminum
10-50 mm²
plug
cable assembly
straight
crimp connection