44429345 | LAPP

Jack, 6 pole, crimp connection, straight, 44429345

Order No.: 30P1257
EAN: 4044775043486
MPN:
44429345
EPIC POWER LS3D6 3+PE+2
Series: EPIC POWER LS3
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
266.5719 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
266.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
266.5719 €

Circular connector, 44429345, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Robust
  • Reliability
  • Interference signals
  • Waterproof

Applications

  • Plant engineering
  • Servo drives and servo assemblies
Technical specifications
Version jack
Shell Material aluminum
Cable diameter 25 to 36 mm
Contact connection crimp connection
Cable cross-section 10-50 mm²
Assembly cable assembly
Orientation straight
Pin number 6 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable diameter
Pin number
Shell Material
Cable cross-section
Version
Assembly
Orientation
Contact connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable diameter
Pin number
Shell Material
Cable cross-section
Version
Assembly
Orientation
Contact connection
Jack, 8 pole, crimp connection, straight, 44429346
Order No.:
 30P1259
Manufacturer:
 LAPP
Manufacturer SKU:
 44429346
Available: 0 pcs. Leadtime: On Request **
Total Price: 276.72 € *
1 pcs.
276.7226 €
17 to 25 mm
8 pole
aluminum
10-50 mm²
jack
cable assembly
straight
crimp connection
Jack, 8 pole, crimp connection, straight, 44429347
Order No.:
 30P1258
Manufacturer:
 LAPP
Manufacturer SKU:
 44429347
Available: 0 pcs. Leadtime: On Request **
Total Price: 279.54 € *
1 pcs.
279.5429 €
25 to 36 mm
8 pole
aluminum
10-50 mm²
jack
cable assembly
straight
crimp connection
Jack, 6 pole, crimp connection, straight, 44429344
Order No.:
 30P1256
Manufacturer:
 LAPP
Manufacturer SKU:
 44429344
Available: 0 pcs. Leadtime: On Request **
Total Price: 266.57 € *
1 pcs.
266.5719 €
17 to 25 mm
6 pole
aluminum
10-50 mm²
jack
cable assembly
straight
crimp connection
Jack, 6 pole, crimp connection, straight, 44429345
Order No.:
 30P1257
Manufacturer:
 LAPP
Manufacturer SKU:
 44429345
Available: 0 pcs. Leadtime: On Request **
Total Price: 266.57 € *
1 pcs.
266.5719 €
25 to 36 mm
6 pole
aluminum
10-50 mm²
jack
cable assembly
straight
crimp connection