44423118 | LAPP
Panel socket, 8 pole, crimp connection, straight, 44423118
Order No.: 30P1442
EAN: 4044776705505
MPN:
44423118
EPIC SIGNAL M17 G4 8 F (5)
Series: EPIC SIGNAL M17
Unit Price (€ / pc.)
34.8908 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.89 € *
Price list
Quantity
Price per unit*
1 pcs.
34.8908 €
5 pcs.
31.4041 €
10 pcs.
29.6548 €
20 pcs.
27.9055 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 44423118, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Mechanical resistance
- Optimum strain relief
- Space requirement
- Interference signals
- Waterproof
Applications
- Feedback / signal cables
Technical specifications
Version | panel socket | |
Shell Material | zinc die casting | |
Contact connection | crimp connection | |
Cable cross-section | 0.06-1.0 mm² | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 8 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |