44423113 | LAPP

Plug, 17 pole, crimp connection, angled, 44423113

Order No.: 30P1429
EAN: 4044776705451
MPN:
44423113
EPIC SIGNAL M17 A3 17 M (5)
Series: EPIC SIGNAL M17
LAPP
default L
Image may differ
Unit Price (€ / pc.)
56.2037 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
56.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
56.2037 €

Circular connector, 44423113, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Optimum strain relief
  • Space requirement
  • Interference signals
  • Waterproof

Applications

  • Feedback / signal cables
Technical specifications
Version plug
Shell Material zinc die casting
Contact connection crimp connection
Cable cross-section 0.06-1.0 mm²
Assembly panel mounting
Orientation angled
Pin number 17 pole
Logistics
Country of origin QU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Pin number
Shell Material
Cable cross-section
Assembly
Orientation
Contact connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Pin number
Shell Material
Cable cross-section
Assembly
Orientation
Contact connection
Plug, 17 pole, crimp connection, angled, 44423113
Order No.:
 30P1429
Manufacturer:
 LAPP
Manufacturer SKU:
 44423113
Available: 0 pcs. Leadtime: On Request **
Total Price: 56.20 € *
5 pcs.
56.2037 €
plug
17 pole
zinc die casting
0.06-1.0 mm²
panel mounting
angled
crimp connection
Plug, 8 pole, crimp connection, angled, 44423112
Order No.:
 30P1431
Manufacturer:
 LAPP
Manufacturer SKU:
 44423112
Available: 0 pcs. Leadtime: On Request **
Total Price: 56.75 € *
5 pcs.
56.7511 €
plug
8 pole
zinc die casting
0.06-1.0 mm²
panel mounting
angled
crimp connection