44423100 | LAPP

Jack, 8 pole, crimp connection, straight, 44423100

Order No.: 30P1434
EAN: 4044776705321
MPN:
44423100
EPIC SIGNAL M17 D6 8 F3,5-11
Series: EPIC SIGNAL M17
LAPP
default L
Image may differ
Unit Price (€ / pc.)
47.4453 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
47.4453 €

Circular connector, 44423100, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Optimum strain relief
  • Space requirement
  • Interference signals
  • Waterproof

Applications

  • Feedback / signal cables
Technical specifications
Version jack
Shell Material zinc die casting
Cable diameter 3.5 to 11 mm
Contact connection crimp connection
Cable cross-section 0.06-1.0 mm²
Assembly cable assembly
Orientation straight
Pin number 8 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Pin number
Shell Material
Cable cross-section
Cable diameter
Assembly
Orientation
Contact connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Pin number
Shell Material
Cable cross-section
Cable diameter
Assembly
Orientation
Contact connection
Plug, 17 pole, crimp connection, straight, 44423103
Order No.:
 30P1433
Manufacturer:
 LAPP
Manufacturer SKU:
 44423103
Available: 0 pcs. Leadtime: On Request **
Total Price: 47.45 € *
5 pcs.
47.4453 €
plug
17 pole
zinc die casting
0.06-1.0 mm²
3.5 to 11 mm
cable assembly
straight
crimp connection
Jack, 17 pole, crimp connection, straight, 44423101
Order No.:
 30P1432
Manufacturer:
 LAPP
Manufacturer SKU:
 44423101
Available: 0 pcs. Leadtime: On Request **
Total Price: 47.45 € *
5 pcs.
47.4453 €
jack
17 pole
zinc die casting
0.06-1.0 mm²
3.5 to 11 mm
cable assembly
straight
crimp connection
Plug, 8 pole, crimp connection, straight, 44423102
Order No.:
 30P1435
Manufacturer:
 LAPP
Manufacturer SKU:
 44423102
Available: 0 pcs. Leadtime: On Request **
Total Price: 47.45 € *
5 pcs.
47.4453 €
plug
8 pole
zinc die casting
0.06-1.0 mm²
3.5 to 11 mm
cable assembly
straight
crimp connection
Jack, 8 pole, crimp connection, straight, 44423100
Order No.:
 30P1434
Manufacturer:
 LAPP
Manufacturer SKU:
 44423100
Available: 0 pcs. Leadtime: On Request **
Total Price: 47.45 € *
5 pcs.
47.4453 €
jack
8 pole
zinc die casting
0.06-1.0 mm²
3.5 to 11 mm
cable assembly
straight
crimp connection