Single-pin circular connector for mobile power distribution, electro motors and generators
Features
Applications
Version | plug | |
Shell Material | zinc die casting | |
Cable diameter | 3.5 to 11 mm | |
Contact connection | crimp connection | |
Cable cross-section | 0.25-2.5 mm² | |
Orientation | straight | |
Pin number | 1 pole |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available