44420159 | LAPP

Socket contact insert, 7 pole, crimp connection, straight, 44420159

Order No.: 30P1494
EAN: 4044774773308
MPN:
44420159
EPIC SIGNAL M23 7E BLMS (20)
Series: EPIC SIGNAL M23
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
18.3974 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
18.3974 €

Circular connector, 44420159, Lapp Kabel

Inserts for M23 circular connector

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Mechanical resistance
  • Assembly time
  • Robust
  • Variety of approval certifications

Applications

  • Plant engineering
  • Measurement and control technology
  • Apparatus construction
Technical specifications
Version socket contact insert
Shell Material brass
Contact connection crimp connection
contact surface gold-plated
Cable cross-section 1.0-2.5 mm²
Orientation straight
Pin number 7 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Shell Material
Cable cross-section
contact surface
Pin number
Orientation
Contact connection
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Shell Material
Cable cross-section
contact surface
Pin number
Orientation
Contact connection
Contact insert, 7 pole, crimp connection, straight, 44420155
Order No.:
 30P1492
Manufacturer:
 LAPP
Manufacturer SKU:
 44420155
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.42 € *
1 pcs.
3.4153 €
5 pcs.
3.0702 €
10 pcs.
2.9036 €
20 pcs.
2.7370 €
contact insert
brass
1.0-2.5 mm²
7 pole
straight
crimp connection
Plug, 7 pole, crimp connection, straight, 44420150
Order No.:
 30P1503
Manufacturer:
 LAPP
Manufacturer SKU:
 44420150
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.93 € *
1 pcs.
14.9345 €
5 pcs.
13.4351 €
10 pcs.
12.6854 €
20 pcs.
11.9476 €
plug
brass
1.0-2.5 mm²
gold-plated
7 pole
straight
crimp connection
Socket contact insert, 7 pole, crimp connection, straight, 44420158
Order No.:
 30P1495
Manufacturer:
 LAPP
Manufacturer SKU:
 44420158
Available: 0 pcs. Leadtime: On Request **
Total Price: 23.51 € *
1 pcs.
23.5144 €
5 pcs.
21.1582 €
10 pcs.
19.9801 €
20 pcs.
18.8139 €
socket contact insert
brass
1.0-2.5 mm²
gold-plated
7 pole
straight
crimp connection
Plug, 7 pole, crimp connection, straight, 44420151
Order No.:
 30P1502
Manufacturer:
 LAPP
Manufacturer SKU:
 44420151
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.45 € *
20 pcs.
11.4478 €
plug
brass
1.0-2.5 mm²
gold-plated
7 pole
straight
crimp connection
Contact insert, 7 pole, crimp connection, straight, 44420154
Order No.:
 30P1493
Manufacturer:
 LAPP
Manufacturer SKU:
 44420154
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.68 € *
1 pcs.
3.6771 €
5 pcs.
3.3082 €
10 pcs.
3.1178 €
20 pcs.
2.9393 €
contact insert
brass
1.0-2.5 mm²
7 pole
straight
crimp connection
Socket contact insert, 7 pole, crimp connection, straight, 44420152
Order No.:
 30P1501
Manufacturer:
 LAPP
Manufacturer SKU:
 44420152
Available: 0 pcs. Leadtime: On Request **
Total Price: 23.51 € *
1 pcs.
23.5144 €
5 pcs.
21.1582 €
10 pcs.
19.9801 €
20 pcs.
18.8139 €
socket contact insert
brass
1.0-2.5 mm²
gold-plated
7 pole
straight
crimp connection
Plug, 7 pole, crimp connection, straight, 44420157
Order No.:
 30P1496
Manufacturer:
 LAPP
Manufacturer SKU:
 44420157
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.55 € *
20 pcs.
11.5549 €
plug
brass
1.0-2.5 mm²
gold-plated
7 pole
straight
crimp connection
Plug, 7 pole, crimp connection, straight, 44420156
Order No.:
 30P1497
Manufacturer:
 LAPP
Manufacturer SKU:
 44420156
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.93 € *
1 pcs.
14.9345 €
5 pcs.
13.4351 €
10 pcs.
12.6854 €
20 pcs.
11.9476 €
plug
brass
1.0-2.5 mm²
gold-plated
7 pole
straight
crimp connection
Contact insert, 7 pole, crimp connection, straight, 44420149
Order No.:
 30P1498
Manufacturer:
 LAPP
Manufacturer SKU:
 44420149
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.42 € *
1 pcs.
3.4153 €
5 pcs.
3.0702 €
10 pcs.
2.9036 €
20 pcs.
2.7370 €
contact insert
brass
1.0-2.5 mm²
7 pole
straight
crimp connection
Contact insert, 7 pole, crimp connection, straight, 44420148
Order No.:
 30P1499
Manufacturer:
 LAPP
Manufacturer SKU:
 44420148
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.68 € *
1 pcs.
3.6771 €
5 pcs.
3.3082 €
10 pcs.
3.1178 €
20 pcs.
2.9393 €
contact insert
brass
1.0-2.5 mm²
7 pole
straight
crimp connection