44420049 | LAPP

Lapp Kabel 44420049

Order No.: 30P1543
EAN: 4044773794663
MPN:
44420049
EPIC SIGNAL M23 B2 +20 (20)
Series: EPIC SIGNAL M23
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
10.6624 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6624 €
5 pcs.
9.6033 €
10 pcs.
9.0678 €
20 pcs.
8.5323 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 44420049, Lapp Kabel

Circular connector for servo cables and encoders

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Robust
  • Interference signals

Applications

  • Plant engineering
  • Servo drives and Servo assemblies
  • Measurement and control technology
Technical specifications
Version surface mount housing
Shell Material zinc die casting
Assembly panel mounting
Orientation straight
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Assembly
Shell Material
Version
Type of locking
Orientation
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Assembly
Shell Material
Version
Type of locking
Orientation
Lapp Kabel 44420049
Order No.:
 30P1543
Manufacturer:
 LAPP
Manufacturer SKU:
 44420049
Available: 0 pcs. Leadtime: On Request **
Total Price: 10.66 € *
1 pcs.
10.6624 €
5 pcs.
9.6033 €
10 pcs.
9.0678 €
20 pcs.
8.5323 €
panel mounting
zinc die casting
surface mount housing
screw locking
straight
Lapp Kabel 44420035
Order No.:
 30P1544
Manufacturer:
 LAPP
Manufacturer SKU:
 44420035
Available: 0 pcs. Leadtime: On Request **
Total Price: 12.19 € *
1 pcs.
12.1856 €
5 pcs.
10.9599 €
10 pcs.
10.3530 €
20 pcs.
9.7461 €
front mounting
zinc die casting
surface mount housing
screw locking
straight
Lapp Kabel 44420053
Order No.:
 30P1545
Manufacturer:
 LAPP
Manufacturer SKU:
 44420053
Available: 0 pcs. Leadtime: On Request **
Total Price: 10.66 € *
1 pcs.
10.6624 €
5 pcs.
9.6033 €
10 pcs.
9.0678 €
20 pcs.
8.5323 €
zinc die casting
surface mount housing
straight
Lapp Kabel 44420050
Order No.:
 30P1548
Manufacturer:
 LAPP
Manufacturer SKU:
 44420050
Available: 0 pcs. Leadtime: On Request **
Total Price: 12.08 € *
1 pcs.
12.0785 €
5 pcs.
10.8647 €
10 pcs.
10.2697 €
20 pcs.
9.6628 €
panel mounting
zinc die casting
surface mount housing
screw locking
straight
Lapp Kabel 44420051
Order No.:
 30P1547
Manufacturer:
 LAPP
Manufacturer SKU:
 44420051
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.21 € *
1 pcs.
11.2098 €
5 pcs.
10.0793 €
10 pcs.
9.5200 €
20 pcs.
8.9607 €
panel mounting
zinc die casting
surface mount housing
screw locking
straight
Lapp Kabel 44420052
Order No.:
 30P1546
Manufacturer:
 LAPP
Manufacturer SKU:
 44420052
Available: 0 pcs. Leadtime: On Request **
Total Price: 12.08 € *
1 pcs.
12.0785 €
5 pcs.
10.8647 €
10 pcs.
10.2697 €
20 pcs.
9.6628 €
panel mounting
zinc die casting
surface mount housing
screw locking
straight