44420018 | LAPP

Lapp Kabel 44420018

Order No.: 30P1533
EAN: 4044773761214
MPN:
44420018
EPIC SIGNAL M23 A1 D3,2 N (5)
Series: EPIC SIGNAL M23
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
11.0789 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.08 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0789 €
5 pcs.
9.9722 €
10 pcs.
9.4129 €
20 pcs.
8.8655 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 44420018, Lapp Kabel

Circular connector for servo cables and encoders

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Robust
  • Interference signals

Applications

  • Plant engineering
  • Servo drives and servo assemblies
  • Measurement and control technology
Technical specifications
Version surface mount housing
Shell Material zinc die casting
Assembly front mounting
Orientation straight
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Version
Type of locking
Cable diameter
Assembly
Orientation
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Version
Type of locking
Cable diameter
Assembly
Orientation
Lapp Kabel 44420015
Order No.:
 30P1590
Manufacturer:
 LAPP
Manufacturer SKU:
 44420015
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.97 € *
1 pcs.
8.9726 €
5 pcs.
8.0682 €
10 pcs.
7.6279 €
20 pcs.
7.1757 €
zinc die casting
surface mount housing
screw locking
3.20 mm
front mounting
straight
Lapp Kabel 44420016
Order No.:
 30P1591
Manufacturer:
 LAPP
Manufacturer SKU:
 44420016
Available: 0 pcs. Leadtime: On Request **
Total Price: 10.69 € *
1 pcs.
10.6862 €
5 pcs.
9.6152 €
10 pcs.
9.0916 €
20 pcs.
8.5561 €
zinc die casting
surface mount housing
screw locking
front mounting
straight
Lapp Kabel 44420018
Order No.:
 30P1533
Manufacturer:
 LAPP
Manufacturer SKU:
 44420018
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.08 € *
1 pcs.
11.0789 €
5 pcs.
9.9722 €
10 pcs.
9.4129 €
20 pcs.
8.8655 €
zinc die casting
surface mount housing
screw locking
front mounting
straight
Lapp Kabel 44420017
Order No.:
 30P1532
Manufacturer:
 LAPP
Manufacturer SKU:
 44420017
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.58 € *
1 pcs.
8.5799 €
5 pcs.
7.7231 €
10 pcs.
7.2947 €
20 pcs.
6.8663 €
zinc die casting
surface mount housing
screw locking
front mounting
straight
Lapp Kabel 44420019
Order No.:
 30P1588
Manufacturer:
 LAPP
Manufacturer SKU:
 44420019
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.87 € *
1 pcs.
8.8655 €
5 pcs.
7.9849 €
10 pcs.
7.5327 €
20 pcs.
7.0924 €
zinc die casting
surface mount housing
screw locking
front mounting
straight
Lapp Kabel 44420020
Order No.:
 30P1589
Manufacturer:
 LAPP
Manufacturer SKU:
 44420020
Available: 0 pcs. Leadtime: On Request **
Total Price: 10.53 € *
1 pcs.
10.5315 €
5 pcs.
9.4843 €
10 pcs.
8.9607 €
20 pcs.
8.4252 €
zinc die casting
surface mount housing
screw locking
front mounting
straight