19515200 | LAPP
Bulkhead housing, size HA3, polyamide, M20, straight, longitudinal bow locking, IP65, 19515200
Unit Price (€ / pc.)
8.3062 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.31 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3062 €
10 pcs.
7.6041 €
50 pcs.
7.1162 €
100 pcs.
6.6521 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 19515200, LAPP
The 19515200 housing with an open bottom and 2 cable entries can be used in control systems or other applications in restricted spaces.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
Version | bulkhead housing | |
Shell size | HA3 | |
Shell Material | polyamide | |
Cable Outlet | M20, straight | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |