19427300 | LAPP

Grommet housing, size HA3, polyamide, M20, angled, longitudinal bow locking, IP65, 19427300

Order No.: 30P1018
EAN: 4044773555912
MPN:
19427300
EPIC H-A 3 TS M20 SW
Series: EPIC H-A 3
LAPP
default L
Image may differ
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
10 pcs.
4.4863 €
50 pcs.
4.2007 €
100 pcs.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 19427300, LAPP

The 19427300 compact plastic housing has a side cable entry and is suitable for use in machine and device manufacturing.

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Machine and equipment manufacturing
  • Control engineering
  • Electronic laboratory
Technical specifications
Version grommet housing
Shell size HA3
Shell Material polyamide
Cable Outlet M20, angled
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable Outlet
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Outlet
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)