19424500 | LAPP

Bulkhead housing, size HA3, zinc die casting, longitudinal bow locking, IP66, 19424500

Order No.: 30P1035
EAN: 4044773087055
MPN:
19424500
H-A 3 MAGSV M20 KPL.
Series: EPIC H-A 3
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
10.1626 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.16 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1626 €
10 pcs.
9.2939 €
50 pcs.
8.7108 €
100 pcs.
8.1396 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 19424500, LAPP

The 19424500 compact base housing consists of one lever, a cable entry and is ideal for supplying power in restricted spaces.

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Machine and equipment manufacturing
  • Control engineering
  • Electronic laboratory
Technical specifications
Version bulkhead housing
Shell size HA3
Shell Material zinc die casting
Degree of protection (IP) IP66
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Degree of protection (IP)
Cable Outlet
Version
Type of locking
Shell size
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Degree of protection (IP)
Cable Outlet
Version
Type of locking
Shell size