10491100 | LAPP

Pin contact insert, STA 14, 14 pole, equipped, screw connection, 10491100

Order No.: 30P1665
EAN: 4044773468427
MPN:
10491100
EPIC STA 14 SS
Series: EPIC STA
LAPP
default L
Image may differ
Unit Price (€ / pc.)
10.5315 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.53 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5315 €
5 pcs.
9.6985 €
10 pcs.
9.1392 €
25 pcs.
8.5918 €
50 pcs.
8.0325 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 10491100, LAPP

The insert with screw termination is a tried-and-tested product for control cabinets and control systems and has strong contact springs.

Features

  • Mechanical and plant engineering

Applications

  • Control systems
  • Rack technology
  • Electronic laboratory
Technical specifications
Version pin insert
Additional parts equipped
Shell size STA 14
Contact connection screw connection
PE contact No
Pin number 14 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Additional parts
Pin number
Shell size
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Additional parts
Pin number
Shell size
Contact connection