10486100 | LAPP

Pin contact insert, STA 6, 6 pole, equipped, screw connection, 10486100

Order No.: 30P1673
EAN: 4044773475395
MPN:
10486100
EPIC STA 6 SS
Series: EPIC STA
LAPP
default L
Image may differ
Unit Price (€ / pc.)
6.3665 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3665 €
5 pcs.
5.8667 €
10 pcs.
5.5335 €
50 pcs.
5.2003 €
100 pcs.
4.8671 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 10486100, LAPP

The insert with screw termination is a tried-and-tested choice thanks to its strong contact springs. It can be used, For example, in control cabinets.

Features

  • Mechanical and plant engineering

Applications

  • Control systems
  • Rack technology
  • Electronic laboratory
Technical specifications
Version pin insert
Additional parts equipped
Shell size STA 6
Contact connection screw connection
PE contact No
Pin number 6 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Additional parts
Pin number
Shell size
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Additional parts
Pin number
Shell size
Contact connection