10448000 | LAPP

Bulkhead housing, size HA10, aluminum alloy, PG65, angled, longitudinal bow locking, IP65, 10448000

Order No.: 30P1722
EAN: 4044773606751
MPN:
10448000
H-A 10 SGR 21 ZW.
Series: EPIC H-A10
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
23.7167 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.72 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7167 €
5 pcs.
22.3601 €
10 pcs.
21.0035 €
25 pcs.
19.6469 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 10448000, LAPP

The 10448000 compact metal housing is ideal for use in rectangular connectors, for example in electronic laboratories.

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Machine and equipment manufacturing
  • Control engineering
  • Electronic laboratory
Technical specifications
Version bulkhead housing
Shell size HA10
Shell Material aluminum alloy
Cable Outlet PG65, angled
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable Outlet
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Outlet
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)