191700084 | Kopp

Lamp pull switch for 2.0 A/250 VAC, 191700084

Order No.: 05N943
EAN: 4008222890177
MPN:
191700084
1917.0008.4
Kopp
default L
Image may differ
Unit Price (€ / pc.)
4.6053 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
46.05 € *
Price list
Quantity
Price per unit*
10 pcs.
4.6053 €
50 pcs.
4.3316 €
*incl. VAT plus shipping costs
**Subject to prior sale

Luminary cord switches, type Kopp 1917.

With single-pole make/break switch 2.0 A/250 VAC and loose cord.

Type: 1917, cord switch

Technical specifications
Connection screw connection
Version lamp pull switch
Suitable for 2.0 A/250 VAC
Material plastic
Rated voltage 250 V
Logistics
Country of origin AT
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead