192117081 | Kopp
Lamp pushbutton switch, 1 pole, white, unlit , 2 A/250 V, mounting Ø 10 mm, 192117081
Order No.: 05N942
EAN: 4008222890412
MPN:
192117081
1921.1708.1
Unit Price (€ / pc.)
7.4375 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
7.44 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4375 €
10 pcs.
6.5450 €
50 pcs.
6.0928 €
150 pcs.
5.8310 €
500 pcs.
5.5335 €
*incl. VAT plus shipping costs
**Subject to prior sale
Luminary pushbutton switches, type Kopp 1921.
Single-pole make/break switch 2.0 A/250 VAC, thread tap 8 mm, white button and bell nut.
Type: 1921.1708.1, pressure switch
Technical specifications
Connection | screw connection | |
Design | rectangular | |
Printed | No | |
illuminated | No | |
Installation diameter | 10 mm | |
Actuator colour | white | |
Pin number | 1 pole | |
Latching switching function | latching | |
Breaking capacity | 2 A/250 V | |
Vandal-proof | No |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |