1.74.508.001/2600 | RAFI

Light attachment, illuminable, waistband round, blue, mounting Ø 22.3 mm, 1.74.508.001/2600

Order No.: 12G9183
EAN: 4099889250343
MPN:
1.74.508.001/2600
Series: RAFIX 22 FS+
RAFI
default L
Image may differ
Unit Price (€ / pc.)
4.3911 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3911 €

Lamp attachment with round collar for LED sockets series RAFIX 22FS+

type: 1.74.508.001/2600

Color: blue translucent

Mounting: threaded ring

Panel cut-out: 22.3 mm

Degree of protection: IP 65

Operating temperatures: - 25 to +70 °C

Technical specifications
Version light attachment
Type of mounting threaded ring
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 22.3 mm
Installation height 9.7 mm
Installation depth 9.2 mm
Actuator colour blue
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 12G8478

Manufacturer SKU:

 5.05.800.062/0000

 

Available: 29 pcs. Leadtime: 7 Weeks **
5.19 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1884 €
10 pcs.
4.5696 €
100 pcs.
4.0103 €
250 pcs.
3.8437 €
1000 pcs.
3.5938 €
Variations
Actuator colour
Type of mounting
Version
Collar shape of the front frame
Installation diameter
Installation depth
can be illuminated
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Actuator colour
Type of mounting
Version
Collar shape of the front frame
Installation diameter
Installation depth
can be illuminated