Lamp attachments with flush lens and square collar for signal lamps series RAFIX 16
type: 1.65.124.551/1505
Suitable for design 3 actuators, bezel with straight sides for in-line installation without gaps between the collars, lens Color green.
panel-mount diameter: 16.2 mm to IEC 60947, suitable for use as custom switching combination which consists of the contact element (latching or momentary action, depending on the type, with or without lamp socket) and the actuating element (rotary switch or pushbutton application). The contact element device is mounted to the actuator by means of snap-on mechanism. The contact blocks are equipped with 2.8 x 0.8 mm tab terminals which can be connected individually by means of soldering or wiring, or by means of group connector. The terminals of the contact blocks and the lamp sockets can be covered using a separately available safety housing to VBG 4. Rated voltage: 250 V, Rated current: 6.0 A (4.0 A), actuating travel: approx. 3.0 mm. Degree of protection: IP 65 at the switchboard front. The lamp attachments matching the design only have a signal function and can be combined with an also separately available lamp socket to form signal lamps. Lighting options: lamp socket Wedge-base W 2 x 4.6 d, max. 60 V, 1.2 W, for glow lamp, single-chip LED or multi-chip LED.
Version | light attachment | |
Type of mounting | threaded ring | |
can be illuminated | Yes | |
Collar shape of the front frame | square | |
Installation diameter | 16.2 mm | |
Installation height | 7.15 mm | |
Installation depth | 44.7 mm | |
Actuator colour | green | |
Front ring colour | black | |
Protection class | IP65 |
Country of origin | HU |
Customs tariff number | 85318070 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
12G6365
Manufacturer SKU:
1.71.212.001/0000
Order No.:
12G6745
Manufacturer SKU:
1.71.212.011/0000
Order No.:
66H2706
Manufacturer SKU:
1.20.830.001/0000
Order No.:
66H2708
Manufacturer SKU:
1.20.840.001/0000
Order No.:
66H2704
Manufacturer SKU:
1.20.820.001/0000
Order No.:
66H2700
Manufacturer SKU:
1.20.810.001/0000
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available