1.65.124.551/1306 | RAFI

Light attachment, illuminable, waistband square, red, front ring black, mounting Ø 16.2 mm, 1.65.124.551/1306

Order No.: 12G6771
EAN: 4099889247640
MPN:
1.65.124.551/1306
Series: RAFIX 16
RAFI
default L
Image may differ
Unit Price (€ / pc.)
7.3423 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.3423 €

Lamp attachments with flush lens and square collar for signal lamps series RAFIX 16

type: 1.65.124.551/1306

Suitable for design 3 actuators, bezel with straight sides for in-line installation without gaps between the collars, lens Color red.

panel-mount diameter: 16.2 mm to IEC 60947, suitable for use as custom switching combination which consists of the contact element (latching or momentary action, depending on the type, with or without lamp socket) and the actuating element (rotary switch or pushbutton application). The contact element device is mounted to the actuator by means of snap-on mechanism. The contact blocks are equipped with 2.8 x 0.8 mm tab terminals which can be connected individually by means of soldering or wiring, or by means of group connector. The terminals of the contact blocks and the lamp sockets can be covered using a separately available safety housing to VBG 4. Rated voltage: 250 V, Rated current: 6.0 A (4.0 A), actuating travel: approx. 3.0 mm. Degree of protection: IP 65 at the switchboard front. The lamp attachments matching the design only have a signal function and can be combined with an also separately available lamp socket to form signal lamps. Lighting options: lamp socket Wedge-base W 2 x 4.6 d, max. 60 V, 1.2 W, for glow lamp, single-chip LED or multi-chip LED.

Technical specifications
Version light attachment
Type of mounting threaded ring
can be illuminated Yes
Collar shape of the front frame square
Installation diameter 16.2 mm
Installation height 7.15 mm
Installation depth 44.7 mm
Actuator colour red
Front ring colour black
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Actuator colour
Type of mounting
Version
Front ring colour
Collar shape of the front frame
Installation diameter
Installation depth
can be illuminated
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Actuator colour
Type of mounting
Version
Front ring colour
Collar shape of the front frame
Installation diameter
Installation depth
can be illuminated