C80746 | C.K Tools
Ladies Scissors 155mm / 6''
Order No.: 03L4526
EAN: 5013969074208
MPN:
C80746
Unit Price (€ / pc.)
11.781 € *
Available: 5 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Fully forged and nickel plated
- Screw adjustment
- Curved blades
- Size: 155 mm / 6''
Technical specifications
Version | Kitchen scissor | |
Weight | 56 g | |
Length | 155 mm | |
Material | stainless steel | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |