P 6300 | PeakTech
Laboratory power supply, 15 bis 30 VDC, outputs: 2 (15 A), 45 W, 115-230 VAC, P 6300
Order No.: 24K5655
EAN: 4099891481056
MPN:
P 6300
6300
Unit Price (€ / pc.)
184.4976 € *
Available: 0 pcs.
Leadtime: 1 Week **
Balanced DC Power Supply, 6300, PeakTech
This new laboratory power supply for symmetrical, i.e. positive and negative output voltages, has a stepless voltage regulation. For this purpose, there are three output sockets on the front panel, whereby the middle socket acts as a center tap (0) and can output up to -15 V DC to the negative socket, or up to +15 V DC to the positive socket.
Features
- 3-digit blue LED digital display
- Stepless voltage adjustment
- Automatic overcurrent limitation
- High load stability and low ripple
Technical specifications
Number of outputs | 2 | |
Output voltage DC | 15 to 30 VDC | |
Output current | 15 A | |
Width | 170 mm | |
Input voltage AC | 115-230 VAC | |
Height | 166 mm | |
Power | 45 W | |
Depth | 286 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |