EMB 600-2 | Kern - Waagen

Laboratory scale, 600 g/10 mg, EMB 600-2

Order No.: 12L665
EAN: 4045761076556
MPN:
EMB 600-2
Series: EMB
Kern - Waagen
default L
Image may differ
Unit Price (€ / pc.)
203.49 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 1 Week **
Total Price:
203.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
203.49 €

Laboratory scales, type Kern EMB..

with ADD and TARE weighing functions, adjustment program, underfloor weighing (load on the bottom side of the scale), Auto-Off function (3.0 minutes.). Weighing plate: Ø 150 mm. Display: 15 mm LCD. Dimensions: W 170, D 240, H 39 mm. Weight: 600 g. Supplied with batteries. Table index: type, max. weighing range (W), readability/reproducibility (A/R), linearity (L).

Technical attributes (type, max. weighing range (W), readability/reproducibility (A/R), linearity (L)): EMB 600 - 2, W 600 g, A/R 0.01 g, L ±0.03 g

Technical specifications
Readability 10 mg
Version laboratory scale
Weighing Capacity 0.6 kg
Logistics
Country of origin CN
Customs tariff number 84238129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Readability
Weighing Capacity
Version
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Readability
Weighing Capacity
Version
Laboratory scale, 500 g/100 mg, EMB 500-1
Order No.:
 12L664
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 EMB 500-1
Available: 7 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 67.83 € *
1 pcs.
67.83 €
100 mg
0.5 kg
laboratory scale
Laboratory scale, 600 g/10 mg, EMB 600-2
Order No.:
 12L665
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 EMB 600-2
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 203.49 € *
1 pcs.
203.49 €
10 mg
0.6 kg
laboratory scale
Laboratory scale, 1.2 kg/100 mg, EMB 1200-1
Order No.:
 12L666
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 EMB 1200-1
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 90.44 € *
1 pcs.
90.44 €
100 mg
1.2 kg
laboratory scale
Laboratory scale, 2.2 kg/1 g, EMB 2200-0
Order No.:
 12L668
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 EMB 2200-0
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 67.83 € *
1 pcs.
67.83 €
1 g
2.2 kg
laboratory scale
Laboratory scale, 6 kg/100 mg, EMB 6000-1
Order No.:
 12L673
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 EMB 6000-1
Available: 0 pcs. Available in 5 Days: 12 pcs. Leadtime: 1 Week **
Total Price: 203.49 € *
1 pcs.
203.49 €
100 mg
6 kg
laboratory scale
Laboratory scale, 5.2 kg/1 g, EMB 5.2K1
Order No.:
 12L672
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 EMB 5.2K1
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 67.83 € *
1 pcs.
67.83 €
1 g
5.2 kg
laboratory scale