PCB 6000-0 | Kern - Waagen

Laboratory scale, 6 kg/1 g, PCB 6000-0

Order No.: 12L6586
EAN: 4045761215726
MPN:
PCB 6000-0
Series: PCB
Kern - Waagen
default L
Image may differ
Unit Price (€ / pc.)
214.7950 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 1 Week **
Total Price:
214.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
214.7950 €

Laboratory scales, Kern PCB.

With backlit LCD (digit height: 15 mm), piece count function, data interface, underfloor weighing, separate tare and net memories, calculated percentage display (deviation from the reference weight as percentage instead of gram units) and integrated power adapter (suitable for operation with battery (9.0 V) or accumulator)

Ambient temperatures: +5.0 to +35 °C

Net weight: approx. 1.1 kg

Scale dimensions: W 163, D 245, H 79 mm

Technical attributes (type, max. weighing range, readability and reproducibility, linearity, lowest item weight/number of pieces, weighing plate diameter): PCB 6000 - 0, 6.0 kg, 1.0 g, ±2.0 g, 2.0 g, 150 x 170 mm

Technical specifications
Readability 1 g
Version laboratory scale
Weighing Capacity 6 kg
Logistics
Country of origin CN
Customs tariff number 84238129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Readability
Weighing Capacity
Version
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Readability
Weighing Capacity
Version
Laboratory scale, 6 kg/1 g, PCB 6000-0
Order No.:
 12L6586
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 PCB 6000-0
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 214.80 € *
1 pcs.
214.7950 €
1 g
6 kg
laboratory scale
Laboratory scale, 1 kg/10 mg, PCB 1000-2
Order No.:
 12L7093
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 PCB 1000-2
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 373.07 € *
1 pcs.
373.065 €
10 mg
1 kg
laboratory scale
Laboratory scale, 2 kg/100 mg, PCB 2000-1
Order No.:
 12L7095
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 PCB 2000-1
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 293.93 € *
1 pcs.
293.93 €
100 mg
2 kg
laboratory scale
Laboratory scale, 6 kg/100 mg, PCB 6000-1
Order No.:
 12L7098
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 PCB 6000-1
Available: 0 pcs. Leadtime: 11 Weeks **
Total Price: 316.54 € *
1 pcs.
316.54 €
100 mg
6 kg
laboratory scale
Laboratory scale, 10 kg/100 mg, PCB 10000-1
Order No.:
 12L6588
Manufacturer:
 Kern - Waagen
Manufacturer SKU:
 PCB 10000-1
Available: 0 pcs. Leadtime: 11 Weeks **
Total Price: 304.87 € *
1 pcs.
304.8661 €
100 mg
10 kg
laboratory scale