49.7042-24 | Stäubli Electrical Connectors
4 mm socket, screw connection, mounting Ø 8 mm, CAT II, yellow, 49.7042-24
Unit Price (€ / pc.)
4.2483 € *
Available: 27 pcs.
Leadtime: On Request **
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
20 pcs.
3.7247 €
100 pcs.
3.4867 €
500 pcs.
3.3439 €
1000 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Socket, 49.7042-24, Stäubli Electrical Connectors
Insulated, Ø 4 mm rigid sockets accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is surface-mounted in predrilled panels of plastic, metal etc. Connection: Threaded bolt M4.
Technical specifications
Connection | screw connection | |
Version | socket | |
Rated Voltage | 600 V | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 8 mm | |
Colour | yellow | |
contact surface | gold-plated | |
Length | 45 mm | |
Rated category | CAT II | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |