23.3050-22 | Stäubli Electrical Connectors
4 mm socket, screw connection, mounting Ø 8.3 mm, CAT II, red, 23.3050-22
Unit Price (€ / pc.)
5.3669 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2024-04-29
Leadtime: 6 Weeks **
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
20 pcs.
4.7243 €
100 pcs.
4.4030 €
500 pcs.
4.2483 €
1000 pcs.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Socket, 23.3050-22, Stäubli Electrical Connectors
Insulated, Ø 4 mm rigid socket accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is surface-mounted in predrilled panels of plastic, metal etc. Connection: Threaded bolt M4.
Technical specifications
Connection | screw connection | |
Version | socket | |
Rated Voltage | 600 V | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 8.3 mm | |
Colour | red | |
contact surface | gold-plated | |
Length | 45 mm | |
Rated category | CAT II | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Bag with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |