Insulated Ø 2 mm rigid made of machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Connection: Round connecting pin Ø 1.9 mm.
Connection | round plug connection | |
Version | press-in socket | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Touch safe | No | |
diameter | 2 mm | |
Installation diameter | 4.9 mm | |
Colour | red | |
contact surface | gold-plated | |
Length | 24.5 mm | |
Stackable | No |
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Bag with 25 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
06L6410
Manufacturer SKU:
25.0031
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available