23.1012-23 | Stäubli Electrical Connectors
2 mm socket, round plug connection, mounting Ø 4.9 mm, blue, 23.1012-23
Unit Price (€ / pc.)
1.1424 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
25 pcs.
1.0472 €
100 pcs.
0.9520 €
500 pcs.
0.8449 €
1000 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
2 mm Socket, 23.1012-23, Stäubli Electrical Connectors
Insulated Ø 2 mm rigid made of machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Connection: Round connecting pin Ø 1.9 mm.
Technical specifications
Connection | round plug connection | |
Version | press-in socket | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Touch safe | No | |
diameter | 2 mm | |
Installation diameter | 4.9 mm | |
Colour | blue | |
contact surface | gold-plated | |
Length | 24.5 mm | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |