Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power supply, 6225

Order No. 24 K 3548

Manufacturer name

PeakTech

Manufacturer No.

6225
P 6225

This product is no longer available.
A substitute product (24 K 3549) is available here.

Technical features

Manufacturer information

Manufacturer name PeakTech
Manufacturer number 6225
P 6225
Country of origin China
Customs tariff number 85044082
The above illustration may deviate

Laboratory power supply PeakTech 6225

Development and training resource

blue LED display for output voltage and current values

Operating voltage: 200 to 240 VAC, 50/60 Hz

Output voltage: 1,0 to 30 VDC

Output current: 0 to 5.0 A

Residual ripple: 50 mVpp

Efficiency: to 85 %

Safety: EN 61010-1

Dimensions: 70 x 160 x 220 mm

Weight: 1.4 kg

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (Date not available)
Other versions
These products may also interest you