Laboratory power supplies, type PeakTech 62.
In stable metal enclosure with handle, high load stability and low residual ripple. Overload protection, short circuit-proof, 4.0 mm safety sockets on all outputs, 3-digit 14 mm, blue LED digital display; Input voltage: 115/230 VAC, 50/60 Hz. Residual ripple: less than 1.0 mV rms, less than 3.0 mA rms.
Laboratory power supplies, type 6215.
Output 1: 0 to 30 VDC, 0 to 5.0 A. Output 2: 0 to 30 VDC, 0 to 5.0 A. Output 3: 3.0 to 6.5 VDC, 3.0 A. Output 4 : 8.0 to 15 VDC, 1.0 A. Output power: 2 x 150 W, 1 x 20 W, 1 x 15 W. Dimensions: 255 x 160 x 310 mm. Weight: 9.0 kg.
Type: 6215, laboratory power supply
Number of outputs | 4 | |
Output voltage DC | 30 VDC | |
Output current | 5 A | |
Output current 2 | 5 A | |
Output current 3 | 3 A | |
Width | 255 mm | |
Input voltage AC | 100-240 VAC | |
Height | 160 mm | |
Power | 150 W | |
Depth | 310 mm |
Country of origin | CN |
Customs tariff number | 85044083 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available