23.0480-23 | Stäubli Electrical Connectors
Laboratory cable lug adapter, 4 mm, blue, CAT II
Cable lug adapters, type MC B4-I/KS.
Compliant with IEC 61010, insulated, with 4.0 mm female contact in insulating housing; Contacts: nickel-plated brass. The connecting fork can be bent once up to 90°. Rated voltage: 1000 V, CAT II. Rated current: 20 A. Note: The fundamental safety rules for working on live equipment must be observed during installation.
Technical attributes (type, color): B4–I/KS, blue
Version | cable lug adapter | |
Rated Voltage | 1000 V | |
Rated current | 20 A | |
Colour | blue | |
contact surface | nickel-plated | |
Rated category | CAT II | |
Site (1) | cable lug | |
Site (2) | 4 mm socket |
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Bag with 20 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |