23.0110-24 | Stäubli Electrical Connectors

4 mm socket, solder connection, mounting Ø 8.3 mm, yellow, 23.0110-24

Order No.: 22F504
EAN: 4099889670141
MPN:
23.0110-24
LB-I4R GELB
Series: LB-I4R
Stäubli Electrical Connectors
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
4 mm socket, solder connection, mounting Ø 8.1 mm, yellow, 64.3042-24
Order No.: 22F7204
Manufacturer: Stäubli Electrical Connectors
per pc. 1.0829 € *
*incl. VAT plus shipping costs

4 mm Socket, 23.0110-24, Stäubli Electrical Connectors

Insulated, Ø 4 mm, rigid. Machined brass. Metal thread jacket on the insulation. The socket can be screw-mounted in predrilled panels.

Technical specifications
Connection solder connection
Version socket
Rated Voltage 30 VAC/60 VDC
Rated current 25 A
Touch safe No
diameter 4 mm
Installation diameter 8.3 mm
Colour yellow
Length 28 mm
Stackable No
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Bag with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement