23.1010-23 | Stäubli Electrical Connectors
1 mm socket, solder connection, mounting Ø 2.7 mm, blue, 23.1010-23
Unit Price (€ / pc.)
2.8917 € *
Available: 46 pcs.
Leadtime: 2 Weeks **
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
25 pcs.
2.5466 €
100 pcs.
2.4157 €
500 pcs.
2.3324 €
1000 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale
1 mm Socket, 23.1010-23, Stäubli Electrical Connectors
Insulated, Ø 1 mm, spring-loaded with MULTILAM. Brass. The socket is pressed into predrilled panels.
Technical specifications
Connection | solder connection | |
Version | press-in socket | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 20 A | |
Touch safe | No | |
diameter | 1 mm | |
Installation diameter | 2.7 mm | |
Colour | blue | |
contact surface | gold-plated | |
Length | 10.5 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Bag with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |