MHW 6836 / BASIS PLUS | SCHÜTZINGER

Laboratory and test leads trolley

Order No.: 08L1222
EAN: 4099891419738
MPN:
MHW 6836 / BASIS PLUS
99014643
SCHÜTZINGER
default L
Image may differ
Unit Price (€ / pc.)
933.6502 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
933.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
933.6502 €

With 2 additional panels, type MHW 6836 / BASIS PLUS.

With 1 panel (520 x 169 mm) for storing and inserting test probes and measuring accessories on 4 mm banana plugs (max. carrying capacity of the panel 10 kg) and 1 panel (520 x 300 mm) for storing measuring devices and equipment (max. carrying capacity of the panel 20 kg).

Type: MHW 6838 / BASIS PLUS

Technical specifications
Version laboratory trolley
Width 606 mm
Length 1344 mm
Material aluminum/steel
Depth 508 mm
Logistics
Country of origin DE
Customs tariff number 94039910
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Depth
Version
Width
Length
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Depth
Version
Width
Length
Weight
Laboratory and test leads trolley
Order No.:
 08L1222
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 MHW 6836 / BASIS PLUS
Available: 0 pcs. Leadtime: On Request **
Total Price: 933.65 € *
2 pcs.
933.6502 €
aluminum/steel
508 mm
laboratory trolley
606 mm
1344 mm